Cart

20020109-H061A01LF

AMPH ICC

06P MALE HEADER RA 5.08MM
Supplier: Amphenol ICC
Matchcode: 20020109H061A01LF
Rutronik No.: COTERM7150
Unit Pack: 285
MOQ: 855
Packaging: INDIVIDUAL
On request
0.4074 $
348.33 $

Prices

855 0.4074 $
1,710 0.3928 $
2,565 0.3589 $
5,130 0.3322 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
12.0 A
Voltage rating
300 V
Series
20020109
Feature materia
_OTHER
Feature funct.
Rece Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?