Cart

20020109-G101A01LF

AMPH ICC

10P MALE HEADER RA 5.00MM
Supplier: Amphenol ICC
Matchcode: 20020109G101A01LF
Rutronik No.: COTERM7147
Unit Pack: 140
MOQ: 560
Packaging: INDIVIDUAL
On request
0.6232 $
348.99 $

Prices

560 0.6232 $
1,680 0.5693 $
2,800 0.527 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Series
20020109
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?