Cart

20020109-G021A01LF

AMPH ICC

02P MALE HEADER RA 5.00MM
Supplier: Amphenol ICC
Matchcode: 20020109G021A01LF
Rutronik No.: COTERM7091
Unit Pack: 1
MOQ: 3000
Packaging: INDIVIDUAL
On request
0.1259 $
377.70 $

Prices

3,000 0.1259 $
6,000 0.115 $
12,000 0.1065 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?