Cart

20020108-G031A01LF

AMPH ICC

03P PLUGGABLE SOCKET STR 5,00MM
Supplier: Amphenol ICC
Matchcode: 20020108G031A01LF
Rutronik No.: COTERM7133
Unit Pack: 350
MOQ: 1750
Packaging: INDIVIDUAL
On request
0.4561 $
798.18 $

Prices

1,750 0.4561 $
5,250 0.4222 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
STRAIGHT
Series
20020108
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?