Cart

20020108-G021A01LF

AMPH ICC

02P PLUGGABLE SOCKET STR 5,00MM
Supplier: Amphenol ICC
Matchcode: 20020108G021A01LF
Rutronik No.: COTERM7030
Unit Pack: 400
MOQ: 2800
Packaging: INDIVIDUAL
On request
0.4064 $
1,137.92 $

Prices

2,800 0.4064 $
5,600 0.3762 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?