Cart

20020107-H081A01LF

AMPH ICC

08P TERMINAL BLOCK SOCKET 5.08M
Supplier: Amphenol ICC
Matchcode: 20020107H081A01LF
Rutronik No.: COREC32809
Unit Pack: 220
MOQ: 660
Packaging: INDIVIDUAL
On request
0.468 $
308.88 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
10.0 A
Voltage rating
300 V
Series
20020107
Feature materia
_OTHER
Feature funct.
Rece Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?