Cart

20020106-H061A01LF

AMPH ICC

06P PLUGGABLE MALE 5.08MM
Supplier: Amphenol ICC
Matchcode: 20020106H061A01LF
Rutronik No.: COTERM7120
Unit Pack: 320
MOQ: 960
Packaging: INDIVIDUAL
On request
0.3872 $
371.71 $

Prices

960 0.3872 $
2,880 0.3538 $
5,760 0.3275 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?