Cart

20020106-G101A01LF

AMPH ICC

10P TERMINAL BLOCK SOCKET 5.00M
Supplier: Amphenol ICC
Matchcode: 20020106G101A01LF
Rutronik No.: COTERM7117
Unit Pack: 175
MOQ: 525
Packaging: INDIVIDUAL
On request
0.649 $
340.73 $

Prices

525 0.649 $
1,050 0.6258 $
1,575 0.5718 $
3,150 0.5293 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
12.0 A
Voltage rating
300 V
Series
20020106
Feature materia
_OTHER
Feature funct.
Rece Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?