Cart

20020106-G081A01LF

AMPH ICC

08P PLUGGABLE MALE 5.00MM
Supplier: Amphenol ICC
Matchcode: 20020106G081A01LF
Rutronik No.: COTERM7116
Unit Pack: 220
MOQ: 660
Packaging: INDIVIDUAL
On request
0.5955 $
393.03 $

Prices

660 0.5955 $
1,980 0.544 $
3,960 0.5036 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?