Cart

20020012-H031B01LF

AMPH ICC

03P MALE PLUG SCREW+ FLANGE 581
Supplier: Amphenol ICC
Matchcode: 20020012H031B01LF
Rutronik No.: COTERM7063
Unit Pack: 112
MOQ: 1680
Packaging: INDIVIDUAL
On request
1.0537 $
1,770.22 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Series
20020012
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?