Cart

20020012-H021B01LF

AMPH ICC

02P MALE PLUG SCREW+ FLANGE 581
Supplier: Amphenol ICC
Matchcode: 20020012H021B01LF
Rutronik No.: COTERM6956
Unit Pack: 144
MOQ: 2592
Packaging: INDIVIDUAL
On request
0.7567 $
1,961.37 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?