Cart

20020012-D101B01LF

AMPH ICC

10P MALE PLUG SCREW+ FLANGE 381
Supplier: Amphenol ICC
Matchcode: 20020012D101B01LF
Rutronik No.: COTERM7057
Unit Pack: 85
MOQ: 510
Packaging: INDIVIDUAL
On request
4.30 $
2,193.00 $

Prices

510 4.30 $
1,020 3.98 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?