Cart

20020012-C101B01LF

AMPH ICC

10P PLUG +SCREW +FLANGE 3.50MM
Supplier: Amphenol ICC
Matchcode: 20020012C101B01LF
Rutronik No.: COTERM7052
Unit Pack: 85
MOQ: 510
Packaging: INDIVIDUAL
On request
1.98 $
1,009.80 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
10.0 A
Voltage rating
300 V
Series
20020012
Feature materia
_OTHER
Feature funct.
Plug Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?