Cart

20020012-C061B01LF

AMPH ICC

06P MALE PLUG SCREW+ FLANGE 3,5
Supplier: Amphenol ICC
Matchcode: 20020012C061B01LF
Rutronik No.: COTERM7050
Unit Pack: 130
MOQ: 910
Packaging: INDIVIDUAL
On request
1.82 $
1,656.20 $

Prices

910 1.82 $
1,820 1.69 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?