Cart

20020011-D081B01LF

AMPH ICC

08P MALE PLUG FLANGE 3,81MM
Supplier: Amphenol ICC
Matchcode: 20020011D081B01LF
Rutronik No.: COTERM7036
Unit Pack: 120
MOQ: 720
Packaging: INDIVIDUAL
On request
3.06 $
2,203.20 $

Prices

720 3.06 $
1,440 2.84 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact style
MALE
Number of rows
01
Orientation
STRAIGHT
Contact plating
TIN
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?