Cart

20020011-C101B01LF

AMPH ICC

10P PLUGGABLE PLUG 3.50MM
Supplier: Amphenol ICC
Matchcode: 20020011C101B01LF
Rutronik No.: COTERM7031
Unit Pack: 1
MOQ: 576
Packaging: INDIVIDUAL
On request
On request
On request
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
8.00 A
Voltage rating
300 V
Series
20020011
Feature materia
_OTHER
Feature funct.
Plug Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?