Cart

20020011-C031B01LF

AMPH ICC

03P MALE PLUG FLANGE 3,5MM
Supplier: Amphenol ICC
Matchcode: 20020011C031B01LF
Rutronik No.: COTERM7025
Unit Pack: 240
MOQ: 1680
Packaging: INDIVIDUAL
On request
0.7677 $
1,289.74 $

Prices

1,680 0.7677 $
3,360 0.7107 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Series
20020011
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?