Cart

20020010-H081B01LF

AMPH ICC

08P PLUGGABLE PLUG 5.08MM
Supplier: Amphenol ICC
Matchcode: 20020010H081B01LF
Rutronik No.: COTERM7023
Unit Pack: 84
MOQ: 672
Packaging: INDIVIDUAL
On request
1.28 $
860.16 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
8.00 A
Voltage rating
300 V
Series
20020010
Feature materia
_OTHER
Feature funct.
Plug Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?