Cart

20020009-G021B01LF

AMPH ICC

02P PLUGGABLE PLUG 5,00MM
Supplier: Amphenol ICC
Matchcode: 20020009G021B01LF
Rutronik No.: COTERM6920
Unit Pack: 160
MOQ: 2560
Packaging: INDIVIDUAL
On request
0.539 $
1,379.84 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?