Cart

20020009-D061B01LF

AMPH ICC

06P PLUGGABLE PLUG 3,81MM
Supplier: Amphenol ICC
Matchcode: 20020009D061B01LF
Rutronik No.: COTERM6987
Unit Pack: 144
MOQ: 864
Packaging: INDIVIDUAL
On request
1.40 $
1,209.60 $

Prices

864 1.40 $
1,728 1.29 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Series
20020009
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?