Cart

20020009-C101B01LF

AMPH ICC

10P PLUGGABLE PLUG 3,50MM
Supplier: Amphenol ICC
Matchcode: 20020009C101B01LF
Rutronik No.: COTERM6984
Unit Pack: 1
MOQ: 576
Packaging: INDIVIDUAL
On request
1.76 $
1,013.76 $

Prices

576 1.76 $
1,000 1.70 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact style
MALE
Number of rows
01
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?