Cart

20020008-G031B01LF

AMPH ICC

03P TERMINAL BLOCK PLUG 5.00MM
Supplier: Amphenol ICC
Matchcode: 20020008G031B01LF
Rutronik No.: COTERM6622
Unit Pack: 160
MOQ: 1600
Packaging: INDIVIDUAL
On request
0.9098 $
1,455.68 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Orientation
RIGHTANGLE
Series
20020008
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?