Cart

20020007-H061B01LF

AMPH ICC

06P PLUGGABLE PLUG 5,08MM
Supplier: Amphenol ICC
Matchcode: 20020007H061B01LF
Rutronik No.: COTERM6977
Unit Pack: 130
MOQ: 910
Packaging: INDIVIDUAL
On request
1.45 $
1,319.50 $

Prices

910 1.45 $
1,820 1.35 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?