Cart

20020007-H051B01LF

AMPH ICC

05P PLUGGABLE PLUG 5.08MM
Supplier: Amphenol ICC
Matchcode: 20020007H051B01LF
Rutronik No.: COTERM7502
Unit Pack: 150
MOQ: 1050
Packaging: BULK
On request
1.22 $
1,281.00 $

Prices

1,050 1.22 $
2,100 1.1294 $
Article with this quantity is not orderable.

Parameter

No.of contacts
05
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?