Cart

20020007-G061B01LF

AMPH ICC

06P PLUGGABLE PLUG 5,00MM
Supplier: Amphenol ICC
Matchcode: 20020007G061B01LF
Rutronik No.: COTERM6972
Unit Pack: 130
MOQ: 1040
Packaging: BULK
On request
3.16 $
3,286.40 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?