Cart

20020004-D021B01LF

AMPH ICC

02P PLUGGABLE PLUG 3.81MM
Supplier: Amphenol ICC
Matchcode: 20020004D021B01LF
Rutronik No.: COTERM6529
Unit Pack: 620
MOQ: 2480
Packaging: BOX
On request
0.3311 $
821.13 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
12.0 A
Voltage rating
300 V
Series
20020002
Feature materia
_OTHER
Feature funct.
Plug Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?