Cart

20020002-H101B01LF

AMPH ICC

10P PLUGGABLE PLUG 5,08MM
Supplier: Amphenol ICC
Matchcode: 20020002H101B01LF
Rutronik No.: COTERM6952
Unit Pack: 65
MOQ: 520
Packaging: INDIVIDUAL
On request
2.21 $
1,149.20 $

Prices

520 2.21 $
1,040 2.05 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?