Cart

20020002-H081B01LF

AMPH ICC

08P PLUGGABLE PLUG 5.08MM
Supplier: Amphenol ICC
Matchcode: 20020002H081B01LF
Rutronik No.: COTERM6950
Unit Pack: 75
MOQ: 675
Packaging: INDIVIDUAL
On request
1.21 $
816.75 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
12.0 A
Voltage rating
300 V
Series
20020002
Feature materia
_OTHER
Feature funct.
Plug Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?