Cart

20020000-D041B01LF

AMPH ICC

04P PLUGGABLE PLUG 3.81MM
Supplier: Amphenol ICC
Matchcode: 20020000D041B01LF
Rutronik No.: COTERM6933
Unit Pack: 280
MOQ: 1400
Packaging: INDIVIDUAL
On request
0.9147 $
1,280.58 $

Prices

1,400 0.9147 $
4,200 0.8467 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?