Cart

20020000-D031B01LF

AMPH ICC

03P PLUGGABLE PLUG 3.81MM
Supplier: Amphenol ICC
Matchcode: 20020000D031B01LF
Rutronik No.: COTERM6930
Unit Pack: 350
MOQ: 1750
Packaging: INDIVIDUAL
On request
0.7185 $
1,257.38 $

Prices

1,750 0.7185 $
5,250 0.6651 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?