Cart

191-2801-140

AMPH ICC

FLAT CABLE 40PTS AWG28
Supplier: Amphenol ICC
Matchcode: 1912801140
Rutronik No.: CAB10334
Unit Pack: 1
MOQ: 6
Packaging: REEL
On request
86.71 $
520.26 $

Prices

6 86.71 $
18 80.26 $

Parameter

Family
CABLE
Series
191-2801
No.of contacts
40
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?