Cart

191-2801-134

AMPH ICC

FLAT CABLE 34PTS AWG28-19
Supplier: Amphenol ICC
Matchcode: 1912801134
Rutronik No.: CAB16474
Unit Pack: 1
MOQ: 9
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/17/2019
On request
On request
Article with this quantity is not orderable.

Parameter

Family
CABLE
Contact plating
FLAT
AWG
28
Series
191-2801
Voltage rating
115 V
No.of contacts
34
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?