Cart

191-2801-116

AMPH ICC 191-2801-116

image shown is a representation only

AMPH ICC

FLAT CABLE 16PTS AWG28
Supplier: Amphenol ICC
Matchcode: 1912801116
Rutronik No.: CAB10328
Unit Pack: 1
MOQ: 16
Packaging: REEL
On request
38.50 $
616.00 $

Parameter

Family
CABLE
Contact plating
FLAT
AWG
28
Series
191-2801
No.of contacts
16
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?