Cart

191-2601-134

AMPH ICC

34P UNSHIELDED RIBBON CABLE
Supplier: Amphenol ICC
Matchcode: 1912601134
Rutronik No.: CABLE2320
Unit Pack: 1
MOQ: 5
Packaging: REEL
On request
On request
On request

Parameter

Family
RIBBON
Brand
SPECTRA
Contact plating
RIBBON
AWG
28
Series
191-2601
No.of contacts
34
Orientation
STRAIGHT
Contact style
MALE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
United States
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?