Cart

169-2832-020

AMPH ICC

20P LOOSE PAIR ROUND&FLAT CABLE
Supplier: Amphenol ICC
Matchcode: 1692832020
Rutronik No.: CABLE1210
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/17/2019
On request
On request
Article with this quantity is not orderable.

Parameter

Family
LOOSE PAIR
Contact plating
ROUND&FLAT
Series
169-2832
Oper.temperatur
-20 TO 105 °C
No.of contacts
20
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?