Cart

159-2801-214

AMPH ICC

15P ROUND 'N'FLAT CABLE
Supplier: Amphenol ICC
Matchcode: 1592801214
Rutronik No.: CAB15631
Unit Pack: 1
MOQ: 12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
94.65 $
1,135.80 $

Parameter

No.of contacts
15
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?