Cart

151-2831-050

AMPH ICC

50P JACKETED FLAT CABLE
Supplier: Amphenol ICC
Matchcode: 1512831050
Rutronik No.: CABLE1762
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 10/17/2019
730.96 $
730.96 $

Prices

1 730.96 $
2 682.22 $
3 657.86 $
5 601.01 $
7 556.34 $

Parameter

Family
CABLE
Contact plating
FLAT
Series
151-2831
No.of contacts
50
Orientation
_OTHER
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?