Cart

132-2801-010

AMPH ICC

FLATCABLE 28 AWG TWIST N FLAT 5
Supplier: Amphenol ICC
Matchcode: 1322801010
Rutronik No.: CABLE1877
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
130.14 $
130.14 $

Prices

1 130.14 $
2 121.46 $
4 117.12 $
8 107.01 $
16 99.05 $

Parameter

Family
TWIST.PAIR
Series
132-2801
No.of contacts
0
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?