Cart

12401948E212A

AMPH ICC 12401948E212A

image shown is a representation only

AMPH ICC

USB TYPE C MID MOUNT SINGLE ROW
Supplier: Amphenol ICC
Matchcode: 12401948E212A
Rutronik No.: CONN2177
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.5662 $
566.20 $

Prices

1,000 0.5662 $
2,000 0.5445 $
3,000 0.5358 $
5,000 0.514 $
8,000 0.4966 $

USB TYPE C MID MOUNT SINGLE ROW Description


Parameter

No.of contacts
16
Contact pitch
0.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 85 °C
Current rating
5.00 A
Series
1240194
Feature funct.
2.0 Black
Family
USB
Brand
USB-TYPE-C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?