Cart

124018312112A

AMPH ICC

USB TYPE C Connector waterproof
Supplier: Amphenol ICC
Matchcode: 124018312112A
Rutronik No.: CONIO2877
Unit Pack: 8000
MOQ: 8000
Packaging: REEL
On request
1.93 $
15,440.00 $

Parameter

No.of contacts
24
Contact pitch
0.50 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
12401
Feature funct.
USB
Family
USB-TYPE-C
Brand
USB-TYPE-C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?