Cart

12401610E4#2A

AMPH ICC

USB TYPE C DUAL ROW R/A SMT
Supplier: Amphenol ICC
Matchcode: 12401610E4#2A
Rutronik No.: CONIO2679
Unit Pack: 8000
MOQ: 8000
Packaging: REEL
On request
1.79 $
14,320.00 $

Prices

8,000 1.79 $
16,000 1.56 $

Parameter

No.of contacts
24
Contact pitch
1.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
12401
IP Code
USB 3.0
Feature funct.
USB
Family
USB-TYPE-C
Brand
USB-TYPE-C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?