Cart

10147606-00008LF

AMPH ICC

Minitek 1.0mm 08P SMT HEADER
Supplier: Amphenol ICC
Matchcode: 1014760600008LF
Rutronik No.: COREC41289
Unit Pack: 1700
MOQ: 10200
Packaging: INDIVIDUAL
On request
0.4774 $
4,869.48 $

Parameter

No.of contacts
08
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Series
10147606
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?