Cart

10147606-00007LF

AMPH ICC

MINITEK 07P 1MM RA SMT
Supplier: Amphenol ICC
Matchcode: 10147606-00007LF
Rutronik No.: CONN2806
Unit Pack: 1700
MOQ: 1700
Packaging: REEL
In Stock
0.4112 $
699.04 $

Prices

1,700 0.4112 $
3,400 0.3953 $
5,100 0.389 $
8,500 0.3732 $
10,200 0.3605 $

Parameter

No.of contacts
07
Contact pitch
1.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
Minitek
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?