Cart

10147605-00002LF

AMPH ICC

Minitek 1mm SMT Header 02P
Supplier: Amphenol ICC
Matchcode: 1014760500002LF
Rutronik No.: COREC41286
Unit Pack: 1700
MOQ: 20400
Packaging: INDIVIDUAL
On request
0.3826 $
7,805.04 $

Parameter

No.of contacts
02
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
10147
Feature funct.
MINI TEK
Family
MINI TEK
Brand
MINI TEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?