Cart

10147603-00008LF

AMPH ICC

08P Minitek 1.0mm Receptacle
Supplier: Amphenol ICC
Matchcode: 1014760300008LF
Rutronik No.: COREC41291
Unit Pack: 1000
MOQ: 10000
Packaging: INDIVIDUAL
On request
0.1166 $
1,166.00 $

Parameter

No.of contacts
08
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Current rating
1.00 A
Series
10147603
Family
PCB RECEPT
Brand
Minitek1.0
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?