Cart

10142961-008LF

AMPH ICC

Minitek microspace Recep1.8 08P
Supplier: Amphenol ICC
Matchcode: 10142961008LF
Rutronik No.: COREC41299
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
08
Contact pitch
1.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Current rating
4.00 A
Series
10149261
Feature funct.
MicroSpace
Family
PCB RECEPT
Brand
Minitek1.8
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?