Cart

10142707-10LF

AMPH ICC

10P Minitek PWR Receptacle 5.7m
Supplier: Amphenol ICC
Matchcode: 1014270710LF
Rutronik No.: COREC41216
Unit Pack: 1500
MOQ: 3000
Packaging: INDIVIDUAL
On request
0.748 $
2,244.00 $

Prices

3,000 0.748 $
6,000 0.736 $
9,000 0.7061 $
12,000 0.6821 $

Parameter

No.of contacts
10
Contact pitch
5.70 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
23.0 A
Voltage rating
600 V
Series
10142707
Feature funct.
Pwr 5.70
Family
PCB RECEPT
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?