Cart

10142532-002LF

AMPH ICC

Minitek µspace 1.5 Recept
Supplier: Amphenol ICC
Matchcode: 10142532002LF
Rutronik No.: COREC41155
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.4639 $
927.80 $

Prices

2,000 0.4639 $
4,000 0.4565 $
6,000 0.4379 $
8,000 0.4231 $

Parameter

No.of contacts
02
Contact pitch
1.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Current rating
3.00 A
Series
10142532
Feature funct.
MicroSpace
Family
PCB RECEPT
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?