Cart

10141272-311LF

AMPH ICC

CRIMP FEMALE CONTACT µSpace AU
Supplier: Amphenol ICC
Matchcode: 10141272311LF
Rutronik No.: CONN1211
Unit Pack: 100
MOQ: 100
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Series
10141272
Feature funct.
MicroSpace
Family
CRIMP CONT
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?