Cart

10141272-112LF

AMPH ICC

CRIMP TO WIRE µ-SPACE 1,27MM
Supplier: Amphenol ICC
Matchcode: 10141272112LF
Rutronik No.: CONN2651
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
On request
0.0708 $
1,062.00 $

Prices

15,000 0.0708 $
30,000 0.0681 $
45,000 0.067 $
60,000 0.0643 $
90,000 0.0621 $

Parameter

No.of contacts
01
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Series
10141272
Brand
Minitek127
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?